| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 2.5Msps | |
| Serial (3-Wire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±3V | |
| 530 | |
| 610 | |
| 0.75LSB(Typ) | |
| 0.25%FSR(Typ) | |
| 92dB(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 7.2(Max) |
| Verpackungslänge | 7.2(Max) |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 48 | |
| Leitungsform | Gull-wing |
Without altering essential content, Texas Instruments' ADS1602IPFBT ADC will convert your analog signals into digital data. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 610 mW. It has a differential input signal. This device's digital interface is serial (3-wire). This ADC has a resolution of 16bit. This ADC has an input voltage of ±3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

