| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 125Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2Vp-p | |
| ±5LSB | |
| ±4%FSR | |
| 73.4dBFS(Typ) | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Military | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 9.15(Max) |
| Verpackungslänge | 9.15(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 64 | |
| Leitungsform | No Lead |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS4245MRGC25EP ADC to handle that with ease. This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

