| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 8 | |
| 8 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Analog and Digital | |
| 1Vp-p | |
| 794 | |
| 850 | |
| ±1.5LSB | |
| ±1%FSR | |
| 58dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 16.1(Max) mm |
| Verpackungslänge | 16.1(Max) mm |
| Leiterplatte geändert | 257 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA MICROSTAR |
| 257 | |
| Leitungsform | Ball |
Before converting analog signals into digital data that a computer can read, this ADS5120CZHK ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 850 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
