| Compliant | |
| 3A991c.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 8 | |
| 8 | |
| 50Msps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.03Vp-p | |
| 927 | |
| 1000 | |
| ±2LSB | |
| 70.5dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 12.2(Max) |
| Verpackungslänge | 12.2(Max) |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 80 | |
| Leitungsform | Gull-wing |
Use this specially engineered ADS5271IPFPTG4 ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Pipelined architecture. Its maximum power dissipation is 1000 mW. This device's digital interface is serial. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.03 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.