| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 8 | |
| 8 | |
| 65Msps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.03Vp-p | |
| 911 | |
| 1000 | |
| ±1LSB | |
| 61.7dBFS(Typ) | |
| 10 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 12.2(Max) |
| Verpackungslänge | 12.2(Max) |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 80 | |
| Leitungsform | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS5277IPFP ADC. Its maximum power dissipation is 1000 mW. It has a differential input signal. This device's digital interface is serial. This device is based on Pipelined architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 2.03 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

