| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 16 | |
| 32 | |
| 100Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 2Vp-p | |
| ±3LSB(Typ) | |
| 73.5dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.96(Max) |
| Verpackungsbreite | 9.1(Max) |
| Verpackungslänge | 15.1(Max) |
| Leiterplatte geändert | 198 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 198 | |
| Leitungsform | Ball |
Converting digital signals from analog is easy with Texas Instruments' ADS52J90ZZE ADC. It has a differential input signal. This device's digital interface is jesd204b. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

