Texas InstrumentsADS5553IPFPA/D-W

2-Channel Dual ADC Pipelined 65Msps 14-bit Parallel 80-Pin HTQFP EP Tray

Use this specially engineered ADS5553IPFP ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device's digital interface is parallel. This device is based on Pipelined architecture. Its maximum power dissipation is 820 mW. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.3 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 96 Minimum 96
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 59,9127 €
    1. 96+59,9127 €
    2. 2400+59,3115 €
    3. 12000+58,7189 €
    4. 24000+58,1349 €
    5. 48000+57,5509 €
    6. 60000+56,9754 €
    7. 96000+56,4086 €
    8. 120000+55,8418 €
    9. 240000+55,2835 €
    10. 300000+54,7339 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.