| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 11bit | |
| 2 | |
| 2 | |
| 200Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2Vp-p | |
| 254 | |
| 710 | |
| ±1.5LSB | |
| ±2%FSR | |
| 66.8dBFS(Typ) | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 9.15(Max) mm |
| Verpackungslänge | 9.15(Max) mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 64 | |
| Leitungsform | No Lead |
Before converting analog signals into digital data that a computer can read, this ADS58C28IRGC25 ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 710 mW. This device's digital interface is parallel|lvds. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 11bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

