| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 4 | |
| 4 | |
| 250Msps | |
| LVDS | |
| Voltage | |
| Differential | |
| Analog and Digital | |
| 2Vp-p | |
| 1550 | |
| 1800 | |
| ±5.25LSB | |
| ±5%FSR | |
| 71.7dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 10.1(Max) mm |
| Verpackungslänge | 10.1(Max) mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 144 | |
| Leitungsform | Ball |
This ADS58H40IZCR ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on Pipelined architecture. Its maximum power dissipation is 1800 mW. It has a differential input signal. This device's digital interface is lvds. This ADC has a resolution of 11bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

