| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 11bit | |
| 2 | |
| 2 | |
| 125Msps | |
| Parallel|Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 940 | |
| 1225 | |
| ±3.5LSB | |
| ±1%FSR | |
| 67.2dBFS(Typ) | |
| 11 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 9.15(Max) mm |
| Verpackungslänge | 9.15(Max) mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 64 | |
| Leitungsform | No Lead |
Texas Instruments offers this ADS62P15IRGCT ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel|serial|lvds. Its maximum power dissipation is 1225 mW. This ADC has a resolution of 11bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

