10-25% Rabatt

Texas InstrumentsADS62P49IRGCTA/D-W

2-Channel Dual ADC Pipelined 250Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R

Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS62P49IRGCT ADC. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. Its maximum power dissipation is 1150 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

60 Stück: morgen versandbereit

    Total54,94 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      60
      Country Of origin:
      Thailand
         
      • Price: 54,9419 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Thailand
      • In Stock: 60 Stück
      • Price: 54,9419 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.