| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 3V | |
| 0.555 | |
| ±0.5LSB | |
| ±0.2%FSR(Typ) | |
| 49dB(Typ) | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1.55(Max) |
| Verpackungslänge | 1.55(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | X2QFN |
| 8 | |
| Leitungsform | No Lead |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS7040IRUGR ADC to handle that with ease. It has a pseudo-differential input signal. This device's digital interface is serial (spi). This device is based on SAR architecture. Its maximum power dissipation is 0.555 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 3.6 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

