| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 2 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| 30 | |
| 38.6 | |
| ±0.5LSB | |
| ±0.1%FSR | |
| 73.9dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.1(Max) |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Before converting analog signals into digital data that a computer can read, this ADS7230IRSAT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial (spi). It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 38.6 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

