| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 2 | |
| 750ksps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 40 | |
| 45 | |
| ±1LSB | |
| ±0.1%FSR | |
| 73dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 3.15(Max) |
| Verpackungslänge | 3.15(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 16 | |
| Leitungsform | No Lead |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADS7250IRTER ADC from Texas Instruments. It has a pseudo-differential input signal. Its maximum power dissipation is 45 mW. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

