| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 2 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| 30 | |
| 38.6 | |
| ±1LSB | |
| ±0.25%FSR | |
| 85.9dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this ADS7280IPW ADC from Texas Instruments! This device's digital interface is serial (spi). It has a single-ended input signal. Its maximum power dissipation is 38.6 mW. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

