| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 6|4 | |
| 2Msps | |
| Serial | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 35.5 | |
| 45.3 | |
| ±1.25LSB | |
| -0.5/1%FSR | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 24 | |
| Leitungsform | Gull-wing |
With this ADS7863IDBQ ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. It has a pseudo-differential and differential input signal. This device's digital interface is serial. Its maximum power dissipation is 45.3 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

