| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar | |
| Single | |
| 3.6V | |
| 1.39 | |
| 1.8 | |
| ±1.5LSB | |
| ±2LSB | |
| 71dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Use this specially engineered ADS7866IDBVT ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended input signal. Its maximum power dissipation is 1.8 mW. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 3.6 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

