| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 60Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 3V/3.5V | |
| 295 | |
| 350 | |
| ±2LSB | |
| ±3.5%FSR | |
| 59dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2(Max) - 0.05(Min) mm |
| Verpackungsbreite | 5.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
This ADS826E made by Texas Instruments ADC is great for converting continuous analog signals into digital data. This device is based on Pipelined architecture. Its maximum power dissipation is 350 mW. It has a single-ended and differential input signal. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has an input voltage of 3 V/3.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

