| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 2 | |
| 500ksps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/4.096V | |
| 30 | |
| 38.5 | |
| ±2LSB | |
| ±0.25%FSR | |
| 91dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this ADS8328IBPWG4 ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! Its maximum power dissipation is 38.5 mW. This device is based on SAR architecture. This device's digital interface is serial (spi). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

