25-50% Rabatt

Texas InstrumentsADS8329IBRSATA/D-W

1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R

Texas Instruments offers this ADS8329IBRSAT ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a pseudo-differential input signal. Its maximum power dissipation is 48 mW. This device is based on SAR architecture. This device's digital interface is serial (spi). This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

263 Stück: morgen versandbereit

    Total16,33 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2010+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Malaysia
         
      • Price: 16,3319 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2010+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 13 Stück
      • Price: 16,3319 €
    • (250)

      morgen versandbereit

      Increment:
      250
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 250 Stück
      • Price: 12,1335 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.