| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.6um, CMOS | |
| SAR | |
| 16bit | |
| 1 | |
| 4|2 | |
| 100ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±1.25V/±2.5V | |
| 7.5 | |
| 10 | |
| ±8LSB | |
| ±0.05%FSR | |
| 86dB | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 16 | |
| Leitungsform | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this ADS8343E ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. It has a single-ended and differential input signal. This device is based on SAR architecture. This device's digital interface is serial. Its maximum power dissipation is 10 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±1.25 V/±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

