| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 8|4 | |
| 100ksps | |
| Serial (4-Wire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar | |
| Single | |
| 2.7V/5V | |
| 7.5 | |
| 10 | |
| 12LSB | |
| ±0.05%FSR | |
| 89dB | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2(Max) - 0.05(Min) |
| Verpackungsbreite | 5.6(Max) |
| Verpackungslänge | 7.5(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 20 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this ADS8344NG4 ADC from Texas Instruments is perfect. This device is based on SAR architecture. This device's digital interface is serial (4-wire). It has a single-ended and differential input signal. Its maximum power dissipation is 10 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.7V/5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

