| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2(Max) - 0.05(Min) |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 7.2 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 20 | |
| Leitungsform | Gull-wing |
A must-have for data processing uses, this ADS8345NBG4 ADC made by Texas Instruments will translate analog electrical signals. Its maximum power dissipation is 10 mW. This device's digital interface is serial (4-wire). This device is based on SAR architecture. It has a pseudo-differential and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±1.25 V/±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

