| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 2 | |
| 4 | |
| 500ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 150 | |
| 200 | |
| ±8LSB | |
| ±0.5%FSR | |
| 83dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 5.1(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 32 | |
| Leitungsform | No Lead |
Converting digital signals from analog is easy with Texas Instruments' ADS8361IRHBT ADC. Its maximum power dissipation is 200 mW. It has a single-ended and differential input signal. This device's digital interface is serial. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

