| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 600ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal | |
| Unipolar | |
| Analog and Digital | |
| 4.2V | |
| 110 | |
| ±2LSB | |
| ±0.15%FSR | |
| 89.5dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 28 | |
| Leitungsform | No Lead |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS8370IRHPT ADC from Texas Instruments. It has a single-ended and pseudo-differential input signal. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 4.2 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

