| Compliant | |
| 3A991c.4. | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±4.096V | |
| 225 | |
| 250 | |
| ±2.5LSB | |
| ±0.1%FSR | |
| 99dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 7.15(Max) |
| Verpackungslänge | 7.15(Max) |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 48 | |
| Leitungsform | No Lead |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this ADS8482IBRGZT ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device is based on SAR architecture. It has a differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 250 mW. This ADC has a resolution of 18bit. This ADC has an input voltage of ±4.096 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

