| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 40ksps | |
| Parallel|Serial (SPI, QSPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4V/5V|±10V | |
| 24 | |
| 30 | |
| ±3LSB | |
| ±0.5%FSR | |
| 88dB(Typ) | |
| 15 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 18.1(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 28 | |
| Leitungsform | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS8507IDW ADC. It has a single-ended input signal. Its maximum power dissipation is 30 mW. This device is based on SAR architecture. This device's digital interface is parallel|serial (spi, qspi). This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V|±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

