| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4V/5V/10V|±3.33V/±5V/±10V | |
| 70 | |
| 100 | |
| ±0.45LSB | |
| ±0.5%FSR | |
| 73dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 12.8 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 20 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this ADS8508IBDW ADC from Texas Instruments is perfect. This device is based on SAR architecture. Its maximum power dissipation is 100 mW. It has a single-ended input signal. This device's digital interface is serial (spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 4V/5V/10 V|±3.33V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

