| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4V/5V/10V|±3.33V/±5V/±10V | |
| 70 | |
| 100 | |
| ±2LSB | |
| ±0.5%FSR | |
| 88dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 12.8 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 20 | |
| Leitungsform | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS8509IBDW ADC from Texas Instruments. It has a single-ended input signal. Its maximum power dissipation is 100 mW. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V/10 V|±3.33V/±5V/±10V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

