| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 6 | |
| 6 | |
| 730ksps | |
| Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±12V | |
| ±10/5 | |
| 262.2 | |
| 318 | |
| ±0.75LSB | |
| ±0.75%FSR | |
| 73.9dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 10.2(Max) |
| Verpackungslänge | 10.2(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 64 | |
| Leitungsform | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this ADS8558IPM ADC from Texas Instruments converts those analog signals into digital data that a computer can read. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 318 mW. This device's digital interface is parallel|serial. This ADC has a resolution of 12bit. This ADC has an input voltage of ±12 V. Its typical dual supply voltage is ±10/5 V, with a maximum of ±16.5/5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

