| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 680ksps | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| 4.2 | |
| 5.4 | |
| ±1LSB | |
| ±0.01%FSR | |
| 96.5dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 10 | |
| Leitungsform | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this ADS8863IDGSR ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. It has a differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 5.4 mW. This device's digital interface is serial (3-wire, 4-wire, spi). This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

