| Compliant | |
| EAR99 | |
| Active | |
| ADS900E | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar | |
| Single | |
| 1V/1.25V/1.75V/2V | |
| 54 | |
| 66 | |
| ±3.5LSB(Typ) | |
| ±10%FSR | |
| 49dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2(Max) - 0.05(Min) |
| Verpackungsbreite | 5.6(Max) |
| Verpackungslänge | 10.5(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS900E ADC. Its maximum power dissipation is 66 mW. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 1 V/1.25V/1.75V/2V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

