Analog DevicesADSP-21363KSWZ-1AADSP
DSP Floating-Point 32bit/40bit 333MHz 144-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2136x | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| ROM | |
| 512KB | |
| 384KB | |
| Yes | |
| SPI | |
| 333 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 20 mm |
| Verpackungslänge | 20 mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP EP |
| 144 | |
| Leitungsform | Gull-wing |
This ADSP-21363KSWZ-1AA digital signal processor developed by Analog Devices is an all in one package. This DSP processor has an operating temperature range of 0 °C to 70 °C. 333 MHz is its maximum speed. This is a 32|40 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V. Its rom program memory is 512KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
