Analog DevicesADSP-21478KBCZ-2ADSP
DSP Floating-Point 32bit 266MHz 196-Pin CSBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2147x | |
| Super Harvard | |
| Floating-Point | |
| 32 | |
| ROM | |
| 512KB | |
| 384KB | |
| Yes | |
| I2C/SPI/UART | |
| 266 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.06 mm |
| Verpackungsbreite | 12 mm |
| Verpackungslänge | 12 mm |
| Leiterplatte geändert | 196 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSBGA |
| 196 | |
| Leitungsform | Ball |
Using this ADSP-21478KBCZ-2A digital signal processor from Analog Devices is perfect for converting signals in your design. This DSP processor has an operating temperature range of 0 °C to 70 °C. 266 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V. Its rom program memory is 512KB. This is a 32 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

