Analog DevicesADSP-21479KCPZ-1ADSP
DSP Floating-Point 32bit 200MHz 88-Pin LFCSP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2147x | |
| Super Harvard | |
| Floating-Point | |
| 32 | |
| ROM | |
| 512KB | |
| 640KB | |
| Yes | |
| I2C/SPI/UART | |
| 200 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 12 mm |
| Verpackungslänge | 12 mm |
| Leiterplatte geändert | 88 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 88 | |
| Leitungsform | No Lead |
This ADSP-21479KCPZ-1A digital signal processor from Analog Devices will convert your analog signals to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 200 MHz is its maximum speed. Its rom program memory is 512KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

