Analog DevicesADSP-21488BSWZ-4BDSP
DSP Floating-Point 32bit/64bit 400MHz 176-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2148x | |
| Super Harvard | |
| Floating-Point | |
| 32|64 | |
| 512KB | |
| 384KB | |
| No | |
| I2C/SPI/UART | |
| 400 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.05|3.13 | |
| 1.1|3.3 | |
| 1.15|3.47 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 24 |
| Verpackungslänge | 24 |
| Leiterplatte geändert | 176 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP EP |
| 176 | |
| Leitungsform | Gull-wing |
Never loose precious analog data again by properly converting analog signals to digital with this ADSP-21488BSWZ-4B digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 400 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V. This is a 32|64 bit processor.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

