Analog DevicesADSP-21488KSWZ-3BDSP
DSP Floating-Point 32bit/64bit 350MHz 176-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2148x | |
| Super Harvard | |
| Floating-Point | |
| 32|64 | |
| 512KB | |
| 384KB | |
| No | |
| I2C/SPI/UART | |
| 350 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.05|3.13 | |
| 1.1|3.3 | |
| 1.15|3.47 | |
| 0 | |
| 110 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 24 mm |
| Verpackungslänge | 24 mm |
| Leiterplatte geändert | 176 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP EP |
| 176 | |
| Leitungsform | Gull-wing |
This ADSP-21488KSWZ-3B digital signal processor from Analog Devices is used to filter and compress real world analog signals to digital for better processing. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 350 MHz is its maximum speed. It has romless program memory. This is a 32|64 bit processor. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

