Analog DevicesADSP-21489KSWZ-4ADSP
DSP Floating-Point 32bit/40bit 400MHz 100-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-2148x | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| 512KB | |
| 640KB | |
| No | |
| I2C/SPI/UART | |
| 400 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.05|3.13 | |
| 1.1|3.3 | |
| 1.15|3.47 | |
| 0 | |
| 110 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP EP |
| 100 | |
| Leitungsform | Gull-wing |
You'll be blown away with how fast this ADSP-21489KSWZ-4A digital signal processor from Analog Devices can change your analog signals to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 400 MHz is its maximum speed. This is a 32|64 bit processor. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V. It has romless program memory.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

