Analog DevicesADSP-2186NBSTZ-320DSP
DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2184 | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 80 | |
| 40KB | |
| No | |
| UART | |
| 80 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3 | |
| 2|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
Using this ADSP-2186NBSTZ-320 digital signal processor from Analog Devices will make sure your signals are converted quickly. This DSP processor has an operating temperature range of -40 °C to 85 °C. 80 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 2|3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

