Analog DevicesADSP-2187NKSTZ-320DSP
DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2184 | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 80 | |
| 160KB | |
| No | |
| UART | |
| 80 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 1.89|3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
Bring your old analog design to the current century with this ADSP-2187NKSTZ-320 digital signal processor developed by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 80 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89|3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

