Analog DevicesADSP-2189MBSTZ-266DSP
DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-218x | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 66 | |
| 192KB | |
| No | |
| 66 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.25 | |
| 2.5|3.3 | |
| 2.75|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
Never loose precious analog data again by properly converting analog signals to digital with this ADSP-2189MBSTZ-266 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 66 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.25 V, while its maximum is 2.75|3.6 V. This is a 16 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

