| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF52x | |
| Fixed-Point | |
| EPROM | |
| 132KB | |
| 132KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 2 | |
| 24/24 | |
| 533 | |
| 2 | |
| 24/24 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.65(Min) mm |
| Verpackungsbreite | 12 mm |
| Verpackungslänge | 12 mm |
| Leiterplatte geändert | 289 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 289 | |
| Leitungsform | Ball |
Aliasing frequency is a thing of the past with this ADSP-BF523KBCZ-5C2 digital signal processor manufactured by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 533 MHz is its maximum speed. Its ADC resolution is 24/24 Bit, while its DAC resolution is 24/24 Bit. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its eprom program memory is 132KB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

