Analog DevicesADSP-BF526BBCZ-4ADSP
DSP Fixed-Point 32bit 400MHz 208-Pin CSP-BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF52x | |
| Modified Harvard | |
| Fixed-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 132KB | |
| Yes | |
| Ethernet/I2C/SPI/UART/USB | |
| 48 | |
| 400 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.235|1.7|2.25|3 | |
| 1.8|2.5|3.3 | |
| 1.47|1.9|2.75|3.6 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.26 mm |
| Verpackungsbreite | 17 mm |
| Verpackungslänge | 17 mm |
| Leiterplatte geändert | 208 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 208 | |
| Leitungsform | Ball |
Look no further this ADSP-BF526BBCZ-4A digital signal processor manufactured by Analog Devices will exceed your needs. This DSP processor has an operating temperature range of -40 °C to 85 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V. It has romless program memory. This is a 32 bit processor.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

