Analog DevicesADSP-BF531SBBCZ400DSP

DSP Fixed-Point 16bit 400MHz 160-Pin CSP-BGA Tray

This ADSP-BF531SBBCZ400 digital signal processor from Analog Devices will convert your analog signals to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 1.2|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V. It has romless program memory.

11 Stück: Versand in vsl. 2 Tagen

    Total226,05 €Price for 11

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 11 Stück
      • Price: 20,5498 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.