Analog DevicesADSP-BF538BBCZ-4ADSP
DSP Fixed-Point 16bit 400MHz 316-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF53x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 1MB | |
| 32KB | |
| No | |
| CAN/I2C/SPI/UART | |
| 54 | |
| 400 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0.8|2.25 | |
| 1.2|2.5|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.65(Min) mm |
| Verpackungsbreite | 17 mm |
| Verpackungslänge | 17 mm |
| Leiterplatte geändert | 316 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 316 | |
| Leitungsform | Ball |
This ADSP-BF538BBCZ-4A digital signal processor manufactured by Analog Devices is the device of the future. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.32|3.6 V. This is a 16 bit processor. It has romless program memory.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

