| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF60x | |
| Modified Harvard | |
| ROM | |
| 32KB | |
| 256KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 112 | |
| 1 | |
| 500 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1.19|1.7|3.13 | |
| 1.25|1.8|3.3 | |
| 1.32|1.9|3.47 | |
| 1.388 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.01 mm |
| Verpackungsbreite | 19 mm |
| Verpackungslänge | 19 mm |
| Leiterplatte geändert | 349 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 349 | |
| Leitungsform | Ball |
Convert informational analog signals to usable information by using this ADSP-BF609BBCZ-5 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. This device has a typical operating supply voltage of 1.25|1.8|3.3 V. Its minimum operating supply voltage of 1.19|1.7|3.13 V, while its maximum is 1.32|1.9|3.47 V. Its rom program memory is 32KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
