Analog DevicesADUC814ARUZMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 8KB Flash 3V/5V 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 16.78 | |
| 16.78 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| Yes | |
| I2C/SPI/UART | |
| 11 | |
| 3 | |
| 1 | |
| 6 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7|4.5 | |
| 3|5 | |
| 3.3|5.5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 9.7 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 28 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this ADUC814ARUZ microcontroller from Analog Devices is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16.78 MHz. This is a 8 bit processor. This device is based on the 8052 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3|5 V. Its minimum operating supply voltage of 2.7|4.5 V, while its maximum is 3.3|5.5 V. Its flash program memory is 8KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

