Analog DevicesADUC841BSZ62-5Microcontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 5V 52-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 62KB | |
| 2.25KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 34 | |
| 3 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 52 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | MQFP |
| 52 | |
| Leitungsform | Gull-wing |
Analog Devices' ADUC841BSZ62-5 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 62KB. This is a 8 bit processor. This device is based on the 8052 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

