Analog DevicesADUM340E1BRWZ-RL | 5.7 kVRMS Quad Digital IsolatorDigitalisolatoren
The ADuM340E/ADuM341E/ADuM342E are quad-channel digital isolators based on Analog Devices, Inc., iCoupler® technology.
Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, The ADuM340E/ADuM341E/ADuM342E provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5 Mbps. The maximum propagation delay is 10 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.
The ADuM340E/ADuM341E/ADuM342E data channels are independent and are available in a variety of configurations with a withstand voltage rating of 5.7 kVRMS. The devices operate with the supply voltage on either side ranging from 2.25 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.
Two different fail-safe options are available, by which the outputs transition to a predetermined state when the input power supply is not applied.
Key Features and Benefits
- High common-mode transient immunity: 180 kV/µs typical
- High robustness to radiated and conducted noise
- Low propagation delay
- 6.2 ns typical (10 ns maximum) for 5 V operation
- Low dynamic power consumption, <1.65 mA/ch at 1 Mbps
- 2.25V to 5.5V level translation
- 150 Mbps maximum guaranteed data rate for 5 V operation
- High temperature operation: 125°C
- Safety and regulatory approvals
- UL recognition: 5700 V rms for 1 minute per UL 1577
- VDE certificate of conformity (pending)
- DIN V VDE V 0884-11 (VDE V 0884-11):2017-01
- VIORM = 1173 V peak
- 10,000 V peak reinforced surge isolation voltage
- CSA certification per IEC 62368-1 and IEC 61010-1 (pending)
- TÜV Süd certification per EN 62368-1 (pending)
- CQC certification per GB4943.1-2022 (pending)
- ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
- ±5 kV HBM ESD protection on input/output pins
- Fail-safe high (E1) or low (E0) options
- 16-lead, RoHS compliant, SOIC package
- Backward compatibility with
- ADuM1400/ADuM1401/ADuM1402
- ADuM2400/ADuM2401/ADuM2402
- ADuM140E/ADuM141E/ADuM142E
- ADuM240E/ADuM241E/ADuM242E
- AEC-Q100 qualified for automotive applications
Applications
- Serial peripheral interface (SPI) data converter isolation
- RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation
- PWM controller signal isolation
- General-purpose multichannel isolation
Evaluation Board
The ADuM34xE can be evaluated with the EVAL-ADUM34XEEBZ.
Block Diagrams and Tables
ADuM340


ADuM341


ADuM342


| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.6 | |
| 4.5 | |
| 7.5 | |
| CMOS | |
| 5.5 | |
| 2.25 | |
| 14 | |
| 5700 | |
| 14 | |
| 1173Vp | |
| 11.2 | |
| 10 | |
| 1920 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4/0 | |
| 100 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

