Analog DevicesADUM4136BRWZGate- und Leistungstreibern

Driver 4A 1-OUT High Side/Low Side/Isolated Gate Driver 16-Pin SOIC W Tube

Operation with unipolar or bipolar secondary supplies is possible, allowing negative gate drive if needed.

The Analog Devices chip scale transformers also provide isolated communication of control information between the high voltage and low voltage domains of the chip. Information on the status of the chip can be read back from dedicated outputs. Control of resetting the device after a fault on the secondary side is performed on the primary side of the device.

Integrated onto the ADuM4136 is a desaturation detection circuit that provides protection against high voltage short-circuit IGBT operation. The desaturation protection contains noise reducing features such as a 312 ns (typical) masking time after a switching event to mask voltage spikes due to initial turn-on. An internal 537 μA (typical) current source allows low device count, and the internal blanking switch allows the addition of an external current source if more noise immunity is needed.

The secondary UVLO is set to 12 V with common IGBT threshold levels taken into consideration.



Key Features and Benefits


  • •  4 A peak drive output capability
  • •  Output power device resistance < 1Ω
  • •  Desaturation protection
  • •  Isolated Fault output
  • •  Soft Shutdown on Fault
  • •  Isolated Fault and Ready functions
  • •  Low propagation delay 55 ns typical
  • •  Minimum pulse width: 50 ns
  • •  Operating temperature range: −40°C to +125°C
  • •  Output voltage range to 35 V
  • •  See data sheet for additional features


Applications


  • •  MOSFET/IGBT gate drivers
  • •  Photovoltaic (PV) inverters
  • •  Motor drives
  • •  Power supplies


Evaluation Board


The ADuM4136 can be evaluated with the EVAL-ADuM4136



Block Diagrams and Tables


1023-ADUM4136-Block-Diagrams


Featured Products


ADUM4136BRWZ-RL


17 Stück: morgen versandbereit

    Total4,55 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 17 Stück
      • Price: 4,5530 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.